2676.8083
Description: Single Color LED,

Overview of 2676.8083 by Mentor Gmbh & Co Prazisions Bauteile Kg

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL78083ARZ-T Renesas Electronics Corporation Automotive Camera Power Management IC with 3 Synchronous Buck Regulators and 1 LDO

CAD Models for 2676.8083 by Mentor Gmbh & Co Prazisions Bauteile Kg
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2676.8083 by Mentor Gmbh & Co Prazisions Bauteile Kg

2676.8083
Mentor Gmbh & Co Prazisions Bauteile Kg
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MENTOR GMBH & CO PRAZISIONS BAUTEILE KG
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.025 A
Forward Voltage-Max
2.5 V
JESD-609 Code
e3
Lens Type
DIFFUSED
Luminous Intensity-Min
0.036 cd
Luminous Intensity-Nom
63.0 mcd
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.7 mm
Packing Method
BULK
Reverse Voltage-Max
5 V
Shape
ROUND
Size
8 mm
Surface Mount
NO
T-code
T-3
Terminal Finish
Tin (Sn)
Viewing Angle
60 deg
Want to compare parts?
  1. 2676.8083
    Mentor Gmbh & Co Prazisions Bauteile Kg
    Single Color LED,
    VS

Related Parts for 2676.8083

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2676.8083 by Mentor Gmbh & Co Prazisions Bauteile Kg.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2676.8083 by Mentor Gmbh & Co Prazisions Bauteile Kg

Select Manufacturer
Which Manufacturer of 2676.8083 would you like to use for your alert(s)?
  • Please alert me when 2676.8083 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2676.8083 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2676.8083 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2676.8083 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2676.8083.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2676.8083 by Mentor Gmbh & Co Prazisions Bauteile Kg

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: