Part Details for 267N3502225KRC by Matsuo Electric Co Ltd
Overview of 267N3502225KRC by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 267N3502225KRC
267N3502225KRC CAD Models
267N3502225KRC Part Data Attributes
|
267N3502225KRC
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
267N3502225KRC
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , 2412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1180 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for 267N3502225KRC
This table gives cross-reference parts and alternative options found for 267N3502225KRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267N3502225KRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492C225K035CCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | KEMET Corporation | 267N3502225KRC vs T492C225K035CCTLVL7280 |
T493C225K035AH6231 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267N3502225KRC vs T493C225K035AH6231 |
T493C225K035AT6433 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267N3502225KRC vs T493C225K035AT6433 |
T493C225K035CB6133 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267N3502225KRC vs T493C225K035CB6133 |
T493C225K035AM6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267N3502225KRC vs T493C225K035AM6323 |
T493C225K035BC6131 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267N3502225KRC vs T493C225K035BC6131 |
T491C225K035ANAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2413, CHIP | KEMET Corporation | 267N3502225KRC vs T491C225K035ANAUTO |
CWR11MK225KDTR13 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | 267N3502225KRC vs CWR11MK225KDTR13 |
T493C225K035CB6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267N3502225KRC vs T493C225K035CB6312 |
T493C225K035AB6431 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267N3502225KRC vs T493C225K035AB6431 |