Part Details for 267A42-17 by Curtis Industries
Overview of 267A42-17 by Curtis Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 267A42-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
267A42-17-ND
|
DigiKey | JUMPER BARRIER BLK 17POS SPADE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
100 In Stock |
|
$8.3822 / $13.8700 | Buy Now |
|
Onlinecomponents.com | Terminal Block Jumpers for 2000 Series - 17 poles RoHS: Compliant |
77 In Stock |
|
$7.9500 / $10.3100 | Buy Now |
DISTI #
51582553
|
Verical | Conn Jumper 17 POS ST Min Qty: 5 Package Multiple: 5 Date Code: 1501 | Americas - 75 |
|
$11.1097 / $13.2861 | Buy Now |
|
Master Electronics | Terminal Block Jumpers for 2000 Series - 17 poles RoHS: Compliant |
77 In Stock |
|
$7.9500 / $10.3100 | Buy Now |