Part Details for 267E 2002 226 KR C3 (22UF/20V CASE C) by Matsuo Electric Co Ltd
Overview of 267E 2002 226 KR C3 (22UF/20V CASE C) by Matsuo Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 267E 2002 226 KR C3 (22UF/20V CASE C)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ET22/20C-JP
|
Maritex | Tantalum capacitor SMD, 22uF, 20V, 10%, 267E, 5.8x3.2 Min Qty: 1 Package Multiple: 1 | 7609 |
|
$0.2170 / $0.3080 | Buy Now |