There are no models available for this part yet.
Overview of 267E1002226KRB by Matsuo Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 267E1002226KRB by Matsuo Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 22uF 10V 10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | 12 |
|
$0.3079 / $0.5324 | Buy Now |