Part Details for 267E1002335MR by Matsuo Electric Co Ltd
Overview of 267E1002335MR by Matsuo Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 267E1002335MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Tantalum, 3.3uf, 10V, 20±% | 909 |
|
$0.0540 / $0.1200 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 10V, 20±% (Also Known As: 267E1002-335MR) | 909 |
|
$0.0540 / $0.1200 | Buy Now |
Part Details for 267E1002335MR
267E1002335MR CAD Models
267E1002335MR Part Data Attributes
|
267E1002335MR
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
267E1002335MR
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3600 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for 267E1002335MR
This table gives cross-reference parts and alternative options found for 267E1002335MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267E1002335MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A335M010CC622B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | KEMET Corporation | 267E1002335MR vs T493A335M010CC622B |
TBJA335M010CWLC0800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | 267E1002335MR vs TBJA335M010CWLC0800 |
TBJA335M010CRSB0H23 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | 267E1002335MR vs TBJA335M010CRSB0H23 |
T493A335M010CH652C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | 267E1002335MR vs T493A335M010CH652C7280 |
T494A335M010AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | 267E1002335MR vs T494A335M010AH |
T493A335M010BT62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267E1002335MR vs T493A335M010BT62107640 |
TMCMA1A335MTRF | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Holy Stone Enterprise Co Ltd | 267E1002335MR vs TMCMA1A335MTRF |
T493A335M010BH63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267E1002335MR vs T493A335M010BH63207640 |
T493A335M010CT612BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | KEMET Corporation | 267E1002335MR vs T493A335M010CT612BWAFL |
T491A335M010AMAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1206 | KEMET Corporation | 267E1002335MR vs T491A335M010AMAUTO7280 |