Part Details for 267E1602225MR by Matsuo Electric Co Ltd
Overview of 267E1602225MR by Matsuo Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 267E1602225MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1600 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 2.2uf, 16V, 20±% | 1280 |
|
$0.5740 / $1.4350 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 2.2uf, 16V, 20±% (Also Known As: 267E1602-225MR) | 1280 |
|
$0.5740 / $1.4350 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 2.2uf, 16V, 20±% (Also Known As: 267E1602-225MR) | 89 |
|
$0.4860 / $0.8100 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 2.2uf, 16V, 20±% | 89 |
|
$0.4860 / $0.8100 | Buy Now |
Part Details for 267E1602225MR
267E1602225MR CAD Models
267E1602225MR Part Data Attributes
|
267E1602225MR
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
267E1602225MR
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3600 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for 267E1602225MR
This table gives cross-reference parts and alternative options found for 267E1602225MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267E1602225MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA225M016RKLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | 267E1602225MR vs TBJA225M016RKLZ0923 |
TBJA225M016RDSZ0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | 267E1602225MR vs TBJA225M016RDSZ0745 |
TBJA225M016CLSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | 267E1602225MR vs TBJA225M016CLSC0H00 |
TBJA225M016CLDC0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | 267E1602225MR vs TBJA225M016CLDC0845 |
TBJA225M016CSLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 267E1602225MR vs TBJA225M016CSLD0724 |
TBJA225M016CCLD0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | 267E1602225MR vs TBJA225M016CCLD0823 |
TBJA225M016RDLZ0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | 267E1602225MR vs TBJA225M016RDLZ0023 |
TBJA225M016CCSD0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | 267E1602225MR vs TBJA225M016CCSD0000 |
TBJA225M016RDLC0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | 267E1602225MR vs TBJA225M016RDLC0745 |
TBJA225M016JCSC0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | 267E1602225MR vs TBJA225M016JCSC0800 |