Part Details for 267E6301226MR by Matsuo Electric Co Ltd
Overview of 267E6301226MR by Matsuo Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 267E6301226MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 22uf, 6.3V, 20±% | 906 |
|
Buy Now | |
|
Quest Components | Capacitor, Tantalum, 22uf, 6.3V, 20±% (Also Known As: 267E6301-226MR) | 906 |
|
Buy Now |
Part Details for 267E6301226MR
267E6301226MR CAD Models
267E6301226MR Part Data Attributes
|
267E6301226MR
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
267E6301226MR
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0014 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for 267E6301226MR
This table gives cross-reference parts and alternative options found for 267E6301226MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267E6301226MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B226M006CK631B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411, | KEMET Corporation | 267E6301226MR vs T493B226M006CK631B7640 |
T496B226M006AH64207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411, | KEMET Corporation | 267E6301226MR vs T496B226M006AH64207640 |
T496B226M006CH6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267E6301226MR vs T496B226M006CH6120WAFL |
T496B226M006CC612B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411, | KEMET Corporation | 267E6301226MR vs T496B226M006CC612B7280 |
T493B226M006CH612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411, CHIP | KEMET Corporation | 267E6301226MR vs T493B226M006CH612C |
TBJB226M006RKSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | 267E6301226MR vs TBJB226M006RKSB0800 |
TBJB226M006RGSC0924 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | 267E6301226MR vs TBJB226M006RGSC0924 |
T496B226M006BC6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411 | KEMET Corporation | 267E6301226MR vs T496B226M006BC6410 |
TBJB226M006RKLC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | 267E6301226MR vs TBJB226M006RKLC0000 |
TBJB226M006RKLZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | 267E6301226MR vs TBJB226M006RKLZ0H23 |