Part Details for 267M3502475MR720 by Matsuo Electric Co Ltd
Overview of 267M3502475MR720 by Matsuo Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 267M3502475MR720
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ |
Part Details for 267M3502475MR720
267M3502475MR720 CAD Models
267M3502475MR720 Part Data Attributes
|
267M3502475MR720
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
267M3502475MR720
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 810 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.4 mm |
Alternate Parts for 267M3502475MR720
This table gives cross-reference parts and alternative options found for 267M3502475MR720. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267M3502475MR720, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492D475M035PK | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267M3502475MR720 vs T492D475M035PK |
CWR11MS475MRB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | 267M3502475MR720 vs CWR11MS475MRB |
TBJD475M035CWLT0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917 | Kyocera AVX Components | 267M3502475MR720 vs TBJD475M035CWLT0823 |
T496D475M035AHE700C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917 | KEMET Corporation | 267M3502475MR720 vs T496D475M035AHE700C-7280 |
TBJD475M035CSLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | 267M3502475MR720 vs TBJD475M035CSLB9000 |
TBJD475M035CBST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917 | Kyocera AVX Components | 267M3502475MR720 vs TBJD475M035CBST0700 |
TF3D475M035F0600 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 4.7 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | 267M3502475MR720 vs TF3D475M035F0600 |
TBJD475M035CRST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917 | Kyocera AVX Components | 267M3502475MR720 vs TBJD475M035CRST0900 |
TBJD475M035CRLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917 | Kyocera AVX Components | 267M3502475MR720 vs TBJD475M035CRLT0924 |
TBJD475M035CBST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917 | Kyocera AVX Components | 267M3502475MR720 vs TBJD475M035CBST0H23 |