Part Details for 268 by Keystone Electronics Corp
Overview of 268 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH8886
|
Newark | Battery Contact, Snap Contact, 9V, Battery Sizes Accepted:Pp3 (9V), Battery Terminals:Snap Contact, Contact Material:Brass, Contact Plating:Nickel Plated Contacts, Product Range:- Rohs Compliant: Yes |Keystone 268 (Alternate Part Number: 7311518017538 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$0.2290 / $0.2710 | Buy Now |
DISTI #
36-268-ND
|
DigiKey | BATT CONN SNAP 9V 1 CELL 6" LEAD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
666 In Stock |
|
$0.2226 / $0.4600 | Buy Now |
DISTI #
534-268
|
Mouser Electronics | 9V Battery Snaps & Contacts 9V STUD W/WIRE L 6.0in VINYL RoHS: Compliant | 1141 |
|
$0.2130 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2490 | Buy Now |
DISTI #
KEYS268
|
TME | 6F22 connector, 6F22,6LR61 Min Qty: 10 | 0 |
|
$0.3130 / $0.4020 | RFQ |
DISTI #
000000000006151526
|
Sager | 9V Battery Snaps & Contacts 9V STUD W/WIRE L 6.0in VINYL Min Qty: 1000 | 0 |
|
$0.2159 / $0.2357 | Buy Now |
DISTI #
3679911
|
element14 Asia-Pacific | BATTERY CONTACT, SNAP CONTACT, 9V RoHS: Compliant Min Qty: 1 Container: Each | 74 |
|
$0.2331 / $0.4838 | Buy Now |
DISTI #
3679911
|
Farnell | BATTERY CONTACT, SNAP CONTACT, 9V RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 74 |
|
$0.3089 / $0.5262 | Buy Now |