Filter Your Search
1 - 10 of 9,579 results
|
4116T-1-7410BB
Bourns Inc
|
Check for Price | No | No | Obsolete | 0.1 % | 2.25 W | 2687 | SURFACE MOUNT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4100T | 200 mW | 741 Ω | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 50 V | e0 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | BOURNS INC | DIP | not_compliant | EAR99 | 8533.21.00.60 | |||||||||||
|
4116T-1-8982BC
Bourns Inc
|
Check for Price | No | No | Obsolete | 0.1 % | 2.25 W | 2687 | SURFACE MOUNT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4100T | 200 mW | 89.8 kΩ | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 50 V | e0 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | BOURNS INC | DIP | not_compliant | EAR99 | 8533.21.00.60 | |||||||||||
|
4116T-1-1781FB
Bourns Inc
|
Check for Price | No | No | Obsolete | 1 % | 2.25 W | 2687 | SURFACE MOUNT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4100T | 200 mW | 1.78 kΩ | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 50 V | e0 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | BOURNS INC | DIP | not_compliant | EAR99 | 8533.21.00.60 | |||||||||||
|
4116T-1-1041DB
Bourns Inc
|
Check for Price | No | No | Obsolete | 0.5 % | 2.25 W | 2687 | SURFACE MOUNT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4100T | 200 mW | 1.04 kΩ | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 50 V | e0 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | BOURNS INC | DIP | not_compliant | EAR99 | 8533.21.00.60 | |||||||||||
|
4116T-2-93R1BC
Bourns Inc
|
Check for Price | No | No | Obsolete | 0.1 % | 2.25 W | 2687 | SURFACE MOUNT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4100T | 120 mW | 93.1 Ω | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 50 V | e0 | 125 °C | -55 °C | 15 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | BOURNS INC | DIP | not_compliant | EAR99 | 8533.21.00.60 | |||||||||||
|
4116T-2-8351DA
Bourns Inc
|
Check for Price | No | No | Obsolete | 0.5 % | 2.25 W | 2687 | SURFACE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4100T | 120 mW | 8.35 kΩ | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 50 V | e0 | 125 °C | -55 °C | 15 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | BOURNS INC | DIP | not_compliant | EAR99 | 8533.21.00.60 | |||||||||||
|
4116T-2-2401DAL
Bourns Inc
|
Check for Price | Yes | Yes | Active | 2.4 kΩ | 0.5 % | 2.25 W | 2687 | SURFACE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4100T | 120 mW | 2.4 kΩ | BUSSED | 1 | 70 °C | 4100T | YES | 5 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Molded | 15 | 16 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 4.57 mm | 21.97 mm | 6.71 mm | BOURNS INC | DIP, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.60 | ||
|
4116T-1-4701DBL
Bourns Inc
|
Check for Price | Yes | Yes | Active | 4.7 kΩ | 0.5 % | 2.25 W | 2687 | SURFACE MOUNT | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4100T | 200 mW | 4.7 kΩ | ISOLATED | 8 | 70 °C | 4100T | YES | 5 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Molded | 1 | 16 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 4.57 mm | 21.97 mm | 6.71 mm | BOURNS INC | DIP, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.60 | ||
|
4116T-1-1500BCL
Bourns Inc
|
Check for Price | Yes | Yes | Active | 150 Ω | 0.1 % | 2.25 W | 2687 | SURFACE MOUNT | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4100T | 200 mW | 150 Ω | ISOLATED | 8 | 70 °C | 4100T | YES | 5 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Molded | 1 | 16 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 4.57 mm | 21.97 mm | 6.71 mm | BOURNS INC | DIP, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.60 | ||
|
4116T-1-4641DB
Bourns Inc
|
Check for Price | No | No | Obsolete | 0.5 % | 2.25 W | 2687 | SURFACE MOUNT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4100T | 200 mW | 4.64 kΩ | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 50 V | e0 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | BOURNS INC | DIP | not_compliant | EAR99 | 8533.21.00.60 |