Part Details for 268020 by MEDID
Results Overview of 268020 by MEDID
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
268020 Information
268020 by MEDID is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10026802-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 12mm Plug 200 Position Lead Free. | |
| 10106268-0204001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 1LP+16S+1LP, Vertical, Receptacle. | |
| 10026802-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 12mm Plug 200 Position. |
Price & Stock for 268020
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MED.268020
|
TME | Measuring tape, L: 20m, Width: 15mm, polyamide, measure Min Qty: 1 | 11 |
|
$29.6600 / $31.9400 | Buy Now |