Part Details for 2684.8381 by Elma Electronic Inc
Overview of 2684.8381 by Elma Electronic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 2684.8381
2684.8381 CAD Models
2684.8381 Part Data Attributes
|
2684.8381
Elma Electronic Inc
Buy Now
Datasheet
|
Compare Parts:
2684.8381
Elma Electronic Inc
Single Color LED, Green, White Transparent, 12.5mm, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELMA ELECTRONIC INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | VDE APPROVED | |
Color | GREEN | |
Configuration | SINGLE | |
JESD-609 Code | e3 | |
Lens Type | WHITE TRANSPARENT | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 12.5 mm | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for 2684.8381
This table gives cross-reference parts and alternative options found for 2684.8381. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2684.8381, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2191LX7-6V | Single Color LED, Yellow | Chicago Miniature Lighting LLC | 2684.8381 vs 2191LX7-6V |
311-512-21 | Single Color LED, Green, Diffused, 7mm, PLASTIC, 2 PIN | MARL International Limited | 2684.8381 vs 311-512-21 |
2191QL7-12V | Single Color LED, Yellow, | Visual Communications Company | 2684.8381 vs 2191QL7-12V |
2194AX1-12V | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | Chicago Miniature Lighting LLC | 2684.8381 vs 2194AX1-12V |
2194A1-12V | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 2684.8381 vs 2194A1-12V |
2191QU1-12V | Single Color LED, Red, | CML Innovative Technologies | 2684.8381 vs 2191QU1-12V |
2191QUX1-12V | Single Color LED, Red, | Visual Communications Company | 2684.8381 vs 2191QUX1-12V |
2191U1-24V | Single Color LED, Red, Diffused, | CML Innovative Technologies | 2684.8381 vs 2191U1-24V |
2330QDX1 | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 2684.8381 vs 2330QDX1 |
2191QL7-24V | Single Color LED, Yellow, Diffused, | CML Innovative Technologies | 2684.8381 vs 2191QL7-24V |