Part Details for 269.6899.014 by Altech Corporation
Overview of 269.6899.014 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93689-903-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Single row , 8 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 269.6899.014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6329
|
Newark | Cable-Thimble Rd3 E C |Altech 269.6899.014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 / $6.4500 | Buy Now |
DISTI #
269.6899.014-ND
|
DigiKey | CABLETHIMBLE RD3 E C SEILKAUSCHE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1900 | Buy Now |
DISTI #
845-2696899014
|
Mouser Electronics | Switch Hardware CABLE-THIMBLE RD3 E C | 0 |
|
$4.8800 / $5.5400 | Order Now |
DISTI #
70908727
|
RS | Cable Clamps, Eye-bolts & Hardware, Cable eye stiffener, RoHs-compliant, | Altech Corp 269.6899.014 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6300 / $6.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$3.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$3.3000 / $5.3000 | Buy Now |
|
Powell Electronics | CABLE-THIMBLE RD3 E C Min Qty: 1 | 1 |
|
$4.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$3.3000 / $5.3000 | Buy Now |
DISTI #
10047782
|
TestEquity LLC | Altech 269.6899.014 Rope Pull Accessory, Cable-Thimble,Rd, Sz C Steelband, Blue Passivated | 0 |
|
$3.9500 | Buy Now |
Part Details for 269.6899.014
269.6899.014 CAD Models
269.6899.014 Part Data Attributes
|
269.6899.014
Altech Corporation
Buy Now
|
Compare Parts:
269.6899.014
Altech Corporation
|
Samacsys Manufacturer | Altech |