Part Details for 269.6899.015 by Altech Corporation
Overview of 269.6899.015 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93689-903-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Single row , 8 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 269.6899.015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6330
|
Newark | Cable-Thimble Rd4 E V |Altech 269.6899.015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 / $7.1800 | Buy Now |
DISTI #
269.6899.015-ND
|
DigiKey | CABLETHIMBLE RD4 E V SEILKAUSCHE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6200 | Buy Now |
DISTI #
845-2696899015
|
Mouser Electronics | Switch Hardware CABLE-THIMBLE RD4 E V | 0 |
|
$5.2700 / $6.0000 | Order Now |
DISTI #
70908728
|
RS | Cable Clamps, Eye-bolts & Hardware, Cable eye stiffener, RoHs-compliant, | Altech Corp 269.6899.015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1200 / $6.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$3.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5400 / $5.3800 | Buy Now |
DISTI #
10047783
|
TestEquity LLC | Altech 269.6899.015 Rope Pull Accessory, Cable-Thimble,Rd, Sz V Steelband, Blue Passivated | 0 |
|
$4.4000 | Buy Now |
Part Details for 269.6899.015
269.6899.015 CAD Models
269.6899.015 Part Data Attributes
|
269.6899.015
Altech Corporation
Buy Now
|
Compare Parts:
269.6899.015
Altech Corporation
|
Samacsys Manufacturer | Altech |