Part Details for 2690-3N by NXP Semiconductors
Overview of 2690-3N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72690RW266FP#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPA2690T1R-E2-AX | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 20V 4.0A 42Mohm 6Pinhuson2020 |