Part Details for 2692/BQA by YAGEO Corporation
Overview of 2692/BQA by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for 2692/BQA
2692/BQA CAD Models
2692/BQA Part Data Attributes
|
2692/BQA
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
2692/BQA
YAGEO Corporation
Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, CDIP40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 4 | |
Boundary Scan | NO | |
Clock Frequency-Max | 4 MHz | |
Communication Protocol | ASYNC, BIT; BISYNC | |
Data Encoding/Decoding Method | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 1 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T40 | |
Low Power Mode | NO | |
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for 2692/BQA
This table gives cross-reference parts and alternative options found for 2692/BQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2692/BQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR-88C681P/40 | 2 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Exar Corporation | 2692/BQA vs XR-88C681P/40 |
SCC2692AC1N40 | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40, Serial IO/Communication Controller | NXP Semiconductors | 2692/BQA vs SCC2692AC1N40 |
SC26C92AC1N40 | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PDIP40 | YAGEO Corporation | 2692/BQA vs SC26C92AC1N40 |
XR-88C681CN/40 | 2 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, CDIP40, 0.600 INCH, CERAMIC, DIP-40 | Exar Corporation | 2692/BQA vs XR-88C681CN/40 |
935214890112 | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015AJ, SOT-129-1, DIP-40, Serial IO/Communication Controller | NXP Semiconductors | 2692/BQA vs 935214890112 |
SCC2692AE1N40 | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40, Serial IO/Communication Controller | NXP Semiconductors | 2692/BQA vs SCC2692AE1N40 |
935051520602 | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015AJ, SOT-129-1, DIP-40, Serial IO/Communication Controller | NXP Semiconductors | 2692/BQA vs 935051520602 |
SC26C92C1N | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015AJ, SOT-129-1, DIP-40, Serial IO/Communication Controller | NXP Semiconductors | 2692/BQA vs SC26C92C1N |
XR88C681P/40 | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Exar Corporation | 2692/BQA vs XR88C681P/40 |
SCC2692AE1N40,602 | SCC2692 - Dual asynchronous receiver/transmitter (DUART) DIP 40-Pin | NXP Semiconductors | 2692/BQA vs SCC2692AE1N40,602 |