-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40, Serial IO/Communication Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX3436
|
Newark | Dual Uart, Fifo, 115Kbaud 5.5V Dip40, Uart Ic Type:Serial Uart, No. Of Channels:2Channels, Data Rate:1Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Dip, No. Of Pins:40Pins, Operating Temperature Min:0°C Rohs Compliant: Yes |Nxp SCC2692AC1N40 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCC2692AC1N40
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SCC2692AC1N40
NXP Semiconductors
IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40, Serial IO/Communication Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 4 | |
Boundary Scan | NO | |
Clock Frequency-Max | 3.6864 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e2 | |
Length | 52 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of I/O Lines | 15 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for SCC2692AC1N40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCC2692AC1N40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR-88C681P/40 | 2 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Exar Corporation | SCC2692AC1N40 vs XR-88C681P/40 |
SC26C92AC1N40 | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PDIP40 | YAGEO Corporation | SCC2692AC1N40 vs SC26C92AC1N40 |
XR-88C681CN/40 | 2 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, CDIP40, 0.600 INCH, CERAMIC, DIP-40 | Exar Corporation | SCC2692AC1N40 vs XR-88C681CN/40 |
935214890112 | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015AJ, SOT-129-1, DIP-40, Serial IO/Communication Controller | NXP Semiconductors | SCC2692AC1N40 vs 935214890112 |
SCC2692AE1N40 | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40, Serial IO/Communication Controller | NXP Semiconductors | SCC2692AC1N40 vs SCC2692AE1N40 |
935051520602 | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015AJ, SOT-129-1, DIP-40, Serial IO/Communication Controller | NXP Semiconductors | SCC2692AC1N40 vs 935051520602 |
SC26C92C1N | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015AJ, SOT-129-1, DIP-40, Serial IO/Communication Controller | NXP Semiconductors | SCC2692AC1N40 vs SC26C92C1N |
XR88C681P/40 | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Exar Corporation | SCC2692AC1N40 vs XR88C681P/40 |
SCC2692AE1N40,602 | SCC2692 - Dual asynchronous receiver/transmitter (DUART) DIP 40-Pin | NXP Semiconductors | SCC2692AC1N40 vs SCC2692AE1N40,602 |
SCN2681AE1N40 | Serial I/O Controller, 2 Channel(s), 0.125MBps, MOS, PDIP40 | YAGEO Corporation | SCC2692AC1N40 vs SCN2681AE1N40 |