Part Details for 2692.8221 by Mentor Graphics
Overview of 2692.8221 by Mentor Graphics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2692.8221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1453
|
Newark | Single Color Led, Diffused |Mentor 2692.8221 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 / $6.0700 | Buy Now |
|
Onlinecomponents.com | Single LEDs |
188 Partner Stock |
|
$2.5400 / $8.6600 | Buy Now |
DISTI #
2692.8221
|
TME | Indicator: LED, recessed, red, 12VDC, Ø8mm, for PCB, brass, ØLED: 5mm Min Qty: 1 | 100 |
|
$3.4100 / $4.1400 | Buy Now |