Part Details for 2693824 by Henkel Corporation / Loctite
Overview of 2693824 by Henkel Corporation / Loctite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2693824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8164
|
Newark | Eq Hd 14 200Ml 2K Pneumatic Disp |Loctite 2693824 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$634.2700 / $779.0000 | Buy Now |
DISTI #
10028144
|
Techni-Tool, Inc. | Loctite 2693824 Dispenser, HD14 Handheld Pneumatic Dual Cartridge, 200mL | 0 |
|
$567.5700 | Buy Now |
DISTI #
10028144
|
TestEquity LLC | Loctite 2693824 Dispenser, HD14 Handheld Pneumatic Dual Cartridge, 200mL | 0 |
|
$567.5700 | Buy Now |