Part Details for 2698.8080 by Mentor Graphics
Overview of 2698.8080 by Mentor Graphics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2698.8080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2698.8080
|
TME | LED, in housing, green, 2mm, No.of diodes: 1, 20mA, 40°, 2.6÷10mcd Min Qty: 1 | 50 |
|
$1.4400 / $1.9300 | Buy Now |