| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AA26-20M | Atlantic Microwave Ltd | Check for Price | Fixed Attenuator, 0MHz Min, 26500MHz Max | 26AH-20 vs AA26-20M |
| AA26-20H | Atlantic Microwave Ltd | Check for Price | Fixed Attenuator, 0MHz Min, 26500MHz Max | 26AH-20 vs AA26-20H |
| AA26-20 | Atlantic Microwave Ltd | Check for Price | Fixed Attenuator, 0MHz Min, 26500MHz Max | 26AH-20 vs AA26-20 |
Part Details for 26AH-20 by Spectrum Control
Results Overview of 26AH-20 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
26AH-20 Information
26AH-20 by Spectrum Control is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for 26AH-20
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AH-20
|
Richardson RFPD | Low Power Fixed Attenuator 26.5GHz 20dB 2-Pin RoHS: Compliant Min Qty: 25 | 0 |
|
$124.2400 / $147.9100 | Buy Now |
26AH-20 Part Data Attributes
Alternate Parts for 26AH-20
This table gives cross-reference parts and alternative options found for 26AH-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26AH-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.