Part Details for 26P-30F by Spectrum Control
Results Overview of 26P-30F by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
26P-30F Information
26P-30F by Spectrum Control is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| BTFW26P-3SSTE4LF | Amphenol Communications Solutions | 26P PLUG,SMT,TIN PLATED-BTFW26P-3SSTE4LF | |
| 10147073-2600RLF | Amphenol Communications Solutions | Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Receptacle SMD 26P, Poka yoke | |
| 10147075-2600RLF | Amphenol Communications Solutions | Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle combo 26P, Poka yoke |
26P-30F Part Data Attributes
|
|
26P-30F
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
26P-30F
Spectrum Control
Fixed Attenuator, 0MHz Min, 26500MHz Max
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant Package | |
| Additional Feature | Smp-F, I/P Power-Max(Peak)=250w | |
| Attenuation-Nom | 30 Db | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| Input Power-Max (CW) | 33.01 Dbm | |
| JESD-609 Code | e4 | |
| Mounting Feature | Panel Mount | |
| Operating Frequency-Max | 26500 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Metal | |
| RF/Microwave Device Type | Fixed Attenuator | |
| Surface Mount | No | |
| Terminal Finish | Gold | |
| VSWR-Max | 1.45 |