Diodes
26MB160A
Description: Bridge Rectifier Diode, 1 Phase, 25A, 1600V V(RRM), Silicon, ROHS COMPLIANT, MODULE-4

Overview of 26MB160A by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for 26MB160A by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # VS-26MB160A
Avnet Americas Diode Rectifier Bridge Single 1.6KV 25A 4-Pin D-34 - Bulk (Alt: VS-26MB160A) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 3
  • 20 $5.1463
$5.1463 Buy Now
DISTI # VS-26MB160A
Avnet Americas Diode Rectifier Bridge Single 1.6KV 25A 4-Pin D-34 - Bulk (Alt: VS-26MB160A) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 20 $5.1463
$5.1463 Buy Now

CAD Models for 26MB160A by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 26MB160A by Vishay Intertechnologies

26MB160A
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Part Package Code
MODULE
Package Description
ROHS COMPLIANT, MODULE-4
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
10 Weeks
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
R-PUFM-D4
Non-rep Pk Forward Current-Max
420 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
25 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
1600 V
Surface Mount
NO
Terminal Finish
NICKEL
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. 26MB160A
    Vishay Intertechnologies
    Bridge Rectifier Diode, 1 Phase, 25A, 1600V V(RRM), Silicon, ROHS COMPLIANT, MODULE-4
    VS

Related Parts for 26MB160A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 26MB160A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 26MB160A by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 26MB160A would you like to use for your alert(s)?
  • Please alert me when 26MB160A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 26MB160A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 26MB160A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 26MB160A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 26MB160A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 26MB160A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: