Part Details for 26Z087E1 by Vitec Electronics Corporation
Overview of 26Z087E1 by Vitec Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 26Z087E1
26Z087E1 CAD Models
26Z087E1 Part Data Attributes:
|
26Z087E1
Vitec Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
26Z087E1
Vitec Electronics Corporation
Telecom Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VITEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | DATA COUPLING | |
Height | 5.46 mm | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 500000 kHz | |
Operating Frequency-Min | 250 kHz | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 6.35 mm |
Alternate Parts for 26Z087E1
This table gives cross-reference parts and alternative options found for 26Z087E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26Z087E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-65968 | Telecom Transformer | Pulse Electronics Corporation | 26Z087E1 vs PE-65968 |
PE-65968NL | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | 26Z087E1 vs PE-65968NL |
T1091 | Telecom Transformer | Pulse Electronics Corporation | 26Z087E1 vs T1091 |
26Z087E | Telecom Transformer | Vitec Electronics Corporation | 26Z087E1 vs 26Z087E |
T1091T | Telecom Transformer | Pulse Electronics Corporation | 26Z087E1 vs T1091T |