Part Details for 27-19-7425 by Eaton Bussmann
Overview of 27-19-7425 by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68797-425HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 25 Positions, 2.54mm Pitch, Vertical, 2.54mm (0.1in) Mating, 5.41mm (0.213in) Tail. | |
68657-425HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 25 Positions, 2.54mm Pitch, Vertical, 3.05mm (0.12in) Mating, 9.35mm (0.368in) Tail. | |
DM537425006NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-842-CF-215-1313 |
Price & Stock for 27-19-7425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27-19-7425-ND
|
DigiKey | FUSE LIMITRON FAST ACTING Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.5030 | Buy Now |
DISTI #
000000000002488864
|
Sager | Specialty Fuses LIMITRON FA FUSE Min Qty: 10 | 0 |
|
$84.0000 / $86.7100 | Buy Now |