Part Details for 27-21/GHC-YR2T1/3C by Everlight Electronics Co Ltd
Overview of 27-21/GHC-YR2T1/3C by Everlight Electronics Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27-21/GHC-YR2T1/3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27-21/GHC-YR2T1/3C-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD R/A Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0924 / $0.1067 | Buy Now |
DISTI #
27-21/GHC-YR2T1/3C
|
Avnet Americas | LED Uni-Color Green 518nm 2-Pin Chip LED T/R - Tape and Reel (Alt: 27-21/GHC-YR2T1/3C) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0501 / $0.0999 | Buy Now |
|
Future Electronics | Yellow Green 1.7 x 0.6 x 0.67 mm 36 mcd Clear 120° 2.35 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0918 / $0.1030 | Buy Now |
DISTI #
27-21/GHC-YR2T1/3C
|
Avnet Americas | LED Uni-Color Green 518nm 2-Pin Chip LED T/R - Tape and Reel (Alt: 27-21/GHC-YR2T1/3C) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0501 / $0.0999 | Buy Now |
DISTI #
S10B000601
|
EBV Elektronik | LED Uni-Color Green 518nm 2-Pin Chip LED T/R (Alt: S10B000601) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0481 / $0.0516 | Buy Now |
Part Details for 27-21/GHC-YR2T1/3C
27-21/GHC-YR2T1/3C CAD Models
27-21/GHC-YR2T1/3C Part Data Attributes:
|
27-21/GHC-YR2T1/3C
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
27-21/GHC-YR2T1/3C
Everlight Electronics Co Ltd
Single Color LED, Brilliant Green, Water Clear, 1.2mm, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 250.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 518 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.9 mm | |
Viewing Angle | 130 deg |
Alternate Parts for 27-21/GHC-YR2T1/3C
This table gives cross-reference parts and alternative options found for 27-21/GHC-YR2T1/3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27-21/GHC-YR2T1/3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23-21/GHC-YR2T1/2A | Single Color LED, Green, Water Clear, 1.4mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | 27-21/GHC-YR2T1/3C vs 23-21/GHC-YR2T1/2A |