Part Details for 270-12K/REEL by Xicon Passive Components
Overview of 270-12K/REEL by Xicon Passive Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Renewable Energy
Price & Stock for 270-12K/REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for 270-12K/REEL
270-12K/REEL CAD Models
270-12K/REEL Part Data Attributes:
|
270-12K/REEL
Xicon Passive Components
Buy Now
Datasheet
|
Compare Parts:
270-12K/REEL
Xicon Passive Components
Fixed Resistor, Metal Film, 0.125W, 12000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XICON PASSIVE COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.85 mm | |
Package Length | 3.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MF | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 270-12K/REEL
This table gives cross-reference parts and alternative options found for 270-12K/REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 270-12K/REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
270-12K | Fixed Resistor, Metal Film, 0.125W, 12000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | 270-12K/REEL vs 270-12K |
270-12K/AP-RC | Fixed Resistor, Metal Film, 0.125W, 12000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | 270-12K/REEL vs 270-12K/AP-RC |
270-12K-RC | Fixed Resistor, Metal Film, 0.125W, 12000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | 270-12K/REEL vs 270-12K-RC |