There are no models available for this part yet.
Overview of 270-1930-0171-702 by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1480-171MLD | Coilcraft Inc | General Purpose Inductor, 0.17uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-171 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
SLC1480-171MLB | Coilcraft Inc | General Purpose Inductor, 0.17uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT |
Price & Stock for 270-1930-0171-702 by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86M8232
|
Newark | Complete Assemblies For Panel Mt. Indicator Lamps Rohs Compliant: Yes |Dialight 270-1930-0171-702 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 104 |
|
$63.2700 / $70.6700 | Buy Now | |
DISTI #
645-270-19300171-702
|
Mouser Electronics | Complete Assemblies for Panel Mount Indicator Lamps EDGE LIGHT PANEL IND RoHS: Not Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | Assembly Lighting Accessories |
104 Partner Stock |
|
$46.0800 / $81.8300 | Buy Now | ||
DISTI #
000000000000305293
|
Sager | Complete Assemblies for Panel Mount Indicator Lamps EDGE LIGHT PANEL IND | 0 |
|
Buy Now | ||
DISTI #
C1S204900103119
|
Chip1Stop | Cap for LED Panel Mount indicator RoHS: Not Compliant | 104 |
|
$55.3000 / $86.2000 | Buy Now | |
Master Electronics | Assembly Lighting Accessories |
104 Partner Stock |
|
$46.0800 / $81.8300 | Buy Now |
CAD Models for 270-1930-0171-702 by Dialight
Part Data Attributes for 270-1930-0171-702 by Dialight
270-1930-0171-702
Dialight
|
|
---|---|
Samacsys Manufacturer
|
Dialight
|
Want to compare parts?
-
270-1930-0171-702DialightVS
-