Part Details for 2701916 (ALTERNATE: AXL F DI8/1 DO8/1 1H) by Phoenix Contact
Overview of 2701916 (ALTERNATE: AXL F DI8/1 DO8/1 1H) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2701916 (ALTERNATE: AXL F DI8/1 DO8/1 1H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71065992
|
RS | PLC Expansion Module, Digital I/O 8 In 8 Out, 24 VDC, Axioline F Series | Phoenix Contact 2701916 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$254.4900 | Buy Now |