Part Details for 2701916 by Phoenix Contact
Overview of 2701916 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2701916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16730-ND
|
DigiKey | I/O MODULE 8 DIG 8 SOLID ST 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$237.0310 / $250.9800 | Buy Now |
DISTI #
651-2701916
|
Mouser Electronics | I/O Modules AXL F DI8/1 DO8/1 1H RoHS: Compliant | 1 |
|
$237.0300 / $250.9700 | Buy Now |
|
Onlinecomponents.com | Axioline F - Digital I/O module - Digital inputs: 8 - 24 V DC - connection method: 1-wire - Digital outputs: 8 - 24 V DC - 500 mA - connection method: 1-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors |
1 In Stock |
|
$240.6000 / $262.7700 | Buy Now |
DISTI #
2701916
|
TTI | I/O Modules AXL F DI8/1 DO8/1 1H RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$233.5400 / $248.1800 | Buy Now |
DISTI #
000000000005181531
|
Sager | I/O Modules AXL F DI8/1 DO8/1 1H Min Qty: 1 | 0 |
|
$329.7800 / $364.6600 | Buy Now |
|
Dynamic Solutions GmbH | I/O module | 950 |
|
RFQ | |
DISTI #
2926329
|
Farnell | I/O MODULE, AXL F DI8/1 DO8/1 1H RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 0 Days Container: Each | 0 |
|
$169.1925 | Buy Now |
|
Master Electronics | Axioline F - Digital I/O module - Digital inputs: 8 - 24 V DC - connection method: 1-wire - Digital outputs: 8 - 24 V DC - 500 mA - connection method: 1-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors |
1 In Stock |
|
$240.6000 / $262.7700 | Buy Now |