Part Details for 2702635 by Phoenix Contact
Overview of 2702635 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2702635
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2702635-ND
|
DigiKey | COMMUNICATIONS MODULE 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$364.8200 / $386.2800 | Buy Now |
DISTI #
651-2702635
|
Mouser Electronics | Networking Modules IL CO BK-XC-PAC | 3 |
|
$364.8200 / $386.2700 | Buy Now |
|
Onlinecomponents.com | Inline XC - Bus coupler - CANopen<sup>®</sup> - MINI COMBICON - Extreme conditions version - transmission speed in the local bus: 500 kbps / 2 Mbps - degree of protection: IP20 - including network connector - Inline connector - and marking field | 0 |
|
$383.3900 / $417.0300 | Buy Now |
DISTI #
000000000005653617
|
Sager | Networking Modules IL CO BK-XC-PAC Min Qty: 1 | 0 |
|
$458.6300 / $475.6200 | Buy Now |
|
Dynamic Solutions GmbH | Bus coupler | 1300 |
|
RFQ | |
|
Master Electronics | Inline XC - Bus coupler - CANopen<sup>®</sup> - MINI COMBICON - Extreme conditions version - transmission speed in the local bus: 500 kbps / 2 Mbps - degree of protection: IP20 - including network connector - Inline connector - and marking field | 0 |
|
$383.3900 / $417.0300 | Buy Now |
|
Neutron USA | Bus coupler, Interface: CANopen, MINI COMBICON, Inline local bus, Fieldbus, Vs: 24VDC, IL CO BK-XC-PAC | 5 |
|
$898.3200 | Buy Now |