There are no models available for this part yet.
Overview of 2702782 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2702782 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-16744-ND
|
DigiKey | COMMUNICATIONS MODULE 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$591.5320 / $626.3300 | Buy Now | |
DISTI #
651-2702782
|
Mouser Electronics | Networking Modules AXL F BK EIP EF RoHS: Compliant | 11 |
|
$603.3700 / $613.4400 | Buy Now | |
Onlinecomponents.com | Axioline F - Bus coupler - EtherNet/IP„¢ - RJ45 socket - extended function - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connector RoHS: Compliant |
2 In Stock |
|
$596.8700 / $647.1900 | Buy Now | ||
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | 1 |
|
$847.5040 | Buy Now | |||
DISTI #
000000000005653639
|
Sager | Networking Modules AXL F BK EIP EF Min Qty: 1 | 0 |
|
$743.6400 / $771.1800 | Buy Now | |
Dynamic Solutions GmbH | Bus coupler | 950 |
|
RFQ | |||
Master Electronics | Axioline F - Bus coupler - EtherNet/IP„¢ - RJ45 socket - extended function - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connector RoHS: Compliant |
2 In Stock |
|
$596.8700 / $647.1900 | Buy Now | ||
Neutron USA | I/O Module Bus coupler AXL F BK EIP EF | 13 |
|
$1,986.9100 | Buy Now |
CAD Models for 2702782 by Phoenix Contact
Part Data Attributes for 2702782 by Phoenix Contact
2702782
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
2702782Phoenix ContactVS
-