Part Details for 2702825 by Phoenix Contact
Overview of 2702825 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2702825
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2702825-ND
|
DigiKey | OUTPUT MODULE 4 SOL ST 19.2-24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
18 In Stock |
|
$87.5920 / $92.7500 | Buy Now |
DISTI #
651-2702825
|
Mouser Electronics | I/O Modules IB IL 24 DO 4/EF-ECO | 0 |
|
$87.5900 / $92.7500 | Order Now |
|
Onlinecomponents.com | Inline ECO - Digital output terminal - Digital outputs: 4 - 24 V DC - 500 mA - connection method: 3-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connector | 0 |
|
$89.3100 / $115.1700 | Buy Now |
DISTI #
000000000005653644
|
Sager | I/O Modules IB IL 24 DO 4/EF-ECO Min Qty: 1 | 0 |
|
$110.1200 / $123.3300 | Buy Now |
|
Dynamic Solutions GmbH | Inline terminal | 1700 |
|
RFQ | |
|
Master Electronics | Inline ECO - Digital output terminal - Digital outputs: 4 - 24 V DC - 500 mA - connection method: 3-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connector | 0 |
|
$89.3100 / $115.1700 | Buy Now |