Part Details for 2702942 by Phoenix Contact
Overview of 2702942 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2702942
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2702942-ND
|
DigiKey | LED MOD COOL WHT RECT 5000K Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$533.5900 | Buy Now |
DISTI #
651-2702942
|
Mouser Electronics | LED Lighting Fixtures PLD M 260 W-40/80 715/D40 | 0 |
|
$529.6800 / $533.5900 | Order Now |
|
Onlinecomponents.com | LED machine light - 24 V DC - emission angle 40 °/80 ° - color temperature 5000 K - length 715 mm - diameter 40 mm - M12 connector - Light housing: Anodized aluminum - Pane: Single-pane safety glass (ESG - thermally toughened float glass) - pivoting - resistant to coolants and lubricants | 0 |
|
$528.0500 / $576.0500 | Buy Now |
DISTI #
000000000005653658
|
Sager | LED Lighting Fixtures PLD M 260 W-40/80 715/D40 Min Qty: 1 | 0 |
|
$633.5200 / $656.9900 | Buy Now |
|
Dynamic Solutions GmbH | LED machine light | 1800 |
|
RFQ | |
|
Master Electronics | LED machine light - 24 V DC - emission angle 40 °/80 ° - color temperature 5000 K - length 715 mm - diameter 40 mm - M12 connector - Light housing: Anodized aluminum - Pane: Single-pane safety glass (ESG - thermally toughened float glass) - pivoting - resistant to coolants and lubricants | 0 |
|
$528.0500 / $576.0500 | Buy Now |