There are no models available for this part yet.
Overview of 2703541 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2703541 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Transformer terminal block, Connection method: Screw/Solder connection, Length: 39.4 mm, Width: 22.5 mm, Height: 37.3 mm, Color: gray, Mounting type: DIN rail, Coil snap-in device RoHS: Compliant |
37 In Stock |
|
$20.4700 / $32.7200 | Buy Now | ||
Master Electronics | Transformer terminal block, Connection method: Screw/Solder connection, Length: 39.4 mm, Width: 22.5 mm, Height: 37.3 mm, Color: gray, Mounting type: DIN rail, Coil snap-in device RoHS: Compliant |
37 In Stock |
|
$20.4700 / $32.7200 | Buy Now |
CAD Models for 2703541 by Phoenix Contact
Part Data Attributes for 2703541 by Phoenix Contact
2703541
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
2703541Phoenix ContactVS
-