Part Details for 270681 (ALTERNATE: 270681) by RS Pro
Overview of 270681 (ALTERNATE: 270681) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 270681 (ALTERNATE: 270681)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70789636
|
RS | Dowel Pin, 40mm (1.574 Inch), Plain Steel, Parallel, 8mm (.314 Inch), Diameter | RS PRO 270681 RoHS: Compliant Min Qty: 1 Package Multiple: 15 Container: Package | 0 |
|
$7.7100 / $8.1100 | RFQ |