Part Details for 2708287 by Phoenix Contact
Overview of 2708287 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2708287
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2708287-ND
|
DigiKey | FIBER OPTIC CONVERTER Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$822.0000 | Buy Now |
DISTI #
651-2708287
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers PSI-MOS-PROFIB/ FO 660 T RoHS: Compliant | 0 |
|
$821.9900 | Order Now |
|
Onlinecomponents.com | FO converter with integrated optical diagnostics - alarm contact - for PROFIBUS up to 12 Mbps - T-coupler with two FO interfaces (FSMA) - 660 nm - for polymer/PCF fiber cable RoHS: Compliant | 0 |
|
$850.8900 / $912.9800 | Buy Now |
DISTI #
000000000001489439
|
Sager | Fiber Optic Transmitters, Receivers, Transceivers PSI-MOS-PROFIB/ FO 660 T Min Qty: 1 | 0 |
|
$1,033.3700 | Buy Now |
|
Dynamic Solutions GmbH | FO converters | 900 |
|
RFQ | |
|
Master Electronics | FO converter with integrated optical diagnostics - alarm contact - for PROFIBUS up to 12 Mbps - T-coupler with two FO interfaces (FSMA) - 660 nm - for polymer/PCF fiber cable RoHS: Compliant | 0 |
|
$850.8900 / $912.9800 | Buy Now |