Part Details for 2708410 by Phoenix Contact
Overview of 2708410 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2708410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2708410-ND
|
DigiKey | FIBER OPTIC CONVERTER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$822.0000 | Buy Now |
DISTI #
651-2708410
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers PSI-MOS-RS232/ FO 660 T RoHS: Compliant | 1 |
|
$810.4000 / $820.7400 | Buy Now |
DISTI #
71911346
|
RS | FO converters | Phoenix Contact 2708410 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$894.3400 | RFQ |
|
Onlinecomponents.com | FO converter with integrated optical diagnostics - alarm contact - for RS-232 interfaces up to 115.2 kbps - T-coupler with two FO interfaces (FSMA) - 660 nm - for polymer/PCF fiber cable RoHS: Compliant | 0 |
|
$850.8900 / $912.9800 | Buy Now |
DISTI #
000000000001489451
|
Sager | Fiber Optic Transmitters, Receivers, Transceivers PSI-MOS-RS232/ FO 660 T Min Qty: 1 | 0 |
|
$1,033.3700 | Buy Now |
|
Dynamic Solutions GmbH | FO converters | 980 |
|
RFQ | |
|
Master Electronics | FO converter with integrated optical diagnostics - alarm contact - for RS-232 interfaces up to 115.2 kbps - T-coupler with two FO interfaces (FSMA) - 660 nm - for polymer/PCF fiber cable RoHS: Compliant | 0 |
|
$850.8900 / $912.9800 | Buy Now |
Part Details for 2708410
2708410 CAD Models
2708410 Part Data Attributes
|
2708410
Phoenix Contact
Buy Now
|
Compare Parts:
2708410
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |