Part Details for 270PGILF by Integrated Device Technology Inc
Overview of 270PGILF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
270PGILF | Renesas Electronics Corporation | Triple PLL Field Programmable VCXO Clock | |
270PGILFT | Renesas Electronics Corporation | Triple PLL Field Programmable VCXO Clock |
Part Details for 270PGILF
270PGILF CAD Models
270PGILF Part Data Attributes
|
270PGILF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
270PGILF
Integrated Device Technology Inc
TSSOP-20, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | PGG20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 270PGILF
This table gives cross-reference parts and alternative options found for 270PGILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 270PGILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS270PGI | Clock Generator, 200MHz, CMOS, PDSO20, 0.173 INCH, TSSOP-20 | Integrated Device Technology Inc | 270PGILF vs ICS270PGI |
ICS270PGILFT | Clock Generator, 200MHz, CMOS, PDSO20, 0.173 INCH, ROHS COMPLIANT, TSSOP-20 | Integrated Device Technology Inc | 270PGILF vs ICS270PGILFT |
ICS270PGIT | Clock Generator, 200MHz, CMOS, PDSO20, 0.173 INCH, TSSOP-20 | Integrated Device Technology Inc | 270PGILF vs ICS270PGIT |
270PGLF | TSSOP-20, Tube | Integrated Device Technology Inc | 270PGILF vs 270PGLF |
270PGI | Clock Generator, 200MHz, CMOS, PDSO20, 0.173 INCH, TSSOP-20 | Integrated Device Technology Inc | 270PGILF vs 270PGI |
ICS270PG | Clock Generator, 200MHz, CMOS, PDSO20, 0.173 INCH, TSSOP-20 | Integrated Device Technology Inc | 270PGILF vs ICS270PG |
270PGLFT | TSSOP-20, Reel | Integrated Device Technology Inc | 270PGILF vs 270PGLFT |
ICS270PGLF | Clock Generator, 200MHz, CMOS, PDSO20, 0.173 INCH, ROHS COMPLIANT, TSSOP-20 | Integrated Device Technology Inc | 270PGILF vs ICS270PGLF |
ICS270PGT | Clock Generator, 200MHz, CMOS, PDSO20, 0.173 INCH, TSSOP-20 | Integrated Device Technology Inc | 270PGILF vs ICS270PGT |
ICS270PGLFT | Clock Generator, 200MHz, CMOS, PDSO20, 0.173 INCH, ROHS COMPLIANT, TSSOP-20 | Integrated Device Technology Inc | 270PGILF vs ICS270PGLFT |