271-11.3K-RC
Xicon Passive Components
Description: Fixed Resistor, Metal Film, 0.25W, 11300ohm, 250V, 1% +/-Tol, -50,50ppm/Cel,

Overview of 271-11.3K-RC by Xicon Passive Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 271-11.3K-RC by Xicon Passive Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 271-11.3K-RC by Xicon Passive Components

271-11.3K-RC
Xicon Passive Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XICON PASSIVE COMPONENTS
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.54 mm
Lead Length
28 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.5 mm
Package Length
6.8 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.25 W
Resistance
11300 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. 271-11.3K-RC
    Xicon Passive Components
    Fixed Resistor, Metal Film, 0.25W, 11300ohm, 250V, 1% +/-Tol, -50,50ppm/Cel,
    VS

Alternate Parts for 271-11.3K-RC

This table gives cross-reference parts and alternative options found for 271-11.3K-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 271-11.3K-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MF2511K3 Fixed Resistor, Metal Film, 0.25W, 11300ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, SPC Multicomp 271-11.3K-RC vs MF2511K3
RN25H1132F Fixed Resistor, Metal Film, 0.25W, 11300ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, TA-I Technology Co Ltd 271-11.3K-RC vs RN25H1132F
271-11.3K/AP Fixed Resistor, Metal Film, 0.25W, 11300ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, Xicon Passive Components 271-11.3K-RC vs 271-11.3K/AP
MF0W4FF1132B00 Fixed Resistor, Metal Film, 0.25W, 11300ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Royal Electronic Factory (Thailand) Co Ltd 271-11.3K-RC vs MF0W4FF1132B00
271-11.3K Fixed Resistor, Metal Film, 0.25W, 11300ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, Xicon Passive Components 271-11.3K-RC vs 271-11.3K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 271-11.3K-RC by Xicon Passive Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 271-11.3K-RC by Xicon Passive Components

Select Manufacturer
Which Manufacturer of 271-11.3K-RC would you like to use for your alert(s)?
  • Please alert me when 271-11.3K-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 271-11.3K-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 271-11.3K-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 271-11.3K-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 271-11.3K-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 271-11.3K-RC by Xicon Passive Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: