Part Details for 271-2.21K by Xicon Passive Components
Overview of 271-2.21K by Xicon Passive Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 271-2.21K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.25W, 2210OHM, 250V, 1% +/-TOL, -50,50PPM/CEL | 1000 |
|
$0.0450 / $0.1000 | Buy Now |
Part Details for 271-2.21K
271-2.21K CAD Models
271-2.21K Part Data Attributes:
|
271-2.21K
Xicon Passive Components
Buy Now
Datasheet
|
Compare Parts:
271-2.21K
Xicon Passive Components
Fixed Resistor, Metal Film, 0.25W, 2210ohm, 250V, 1% +/-Tol, -50,50ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICON PASSIVE COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Manufacturer Series | 271 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MF | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for 271-2.21K
This table gives cross-reference parts and alternative options found for 271-2.21K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 271-2.21K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
271-2.21K/AP-RC | Fixed Resistor, Metal Film, 0.25W, 2210ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Xicon Passive Components | 271-2.21K vs 271-2.21K/AP-RC |
271-2.21K/AP | Fixed Resistor, Metal Film, 0.25W, 2210ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | 271-2.21K vs 271-2.21K/AP |
MF252K21 | RES,AXIAL,METAL FILM,2.21K OHMS,250WV,1% +/-TOL,-50,50PPM TC | SPC Multicomp | 271-2.21K vs MF252K21 |
271-2.21K/REEL-RC | RES,AXIAL,METAL FILM,2.21K OHMS,250WV,1% +/-TOL,-50,50PPM TC | Xicon Passive Components | 271-2.21K vs 271-2.21K/REEL-RC |
MF0W4FF2211B00 | Fixed Resistor, Metal Film, 0.25W, 2210ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | 271-2.21K vs MF0W4FF2211B00 |
271-2.21K/REEL | Fixed Resistor, Metal Film, 0.25W, 2210ohm, 250V, 1% +/-Tol, -50,50ppm/Cel | Xicon Passive Components | 271-2.21K vs 271-2.21K/REEL |