Part Details for 271.16 by TEKO Enclosures Inc
Overview of 271.16 by TEKO Enclosures Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 271.16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271.16
|
TME | Enclosure: shielding, X: 50mm, Y: 54mm, Z: 26mm, steel Min Qty: 1 | 0 |
|
$5.5700 / $6.8800 | RFQ |
DISTI #
70H1050
|
Bürklin Elektronik | EMI/RFI cabinet, Teko 271, Length 54 mm, outer width 50 mm, Height 26 mm Min Qty: 1 | 1174 |
|
$4.0385 / $5.4169 | Buy Now |