Part Details for 2717.B by GT Line
Overview of 2717.B by GT Line
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2717.B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R8319
|
Newark | Case, Explorer, Carrying Case Material:-, Case Colour:Black, External Height - Imperial:3.07", External Height - Metric:78Mm, External Width - Imperial:-, External Width - Metric:194Mm, External Depth - Imperial:-, External Depth - Rohs Compliant: Na |Gt Line 2717.B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.6400 / $92.9000 | Buy Now |
DISTI #
05L3304
|
Bürklin Elektronik | Transport case, waterproof, foam insert, (L x W x D) 276 x 200 x 170 mm, 2.12 kg, 2717.B Min Qty: 1 | 2 |
|
$72.4182 | Buy Now |