Part Details for 273-1.07K-RC by Xicon Passive Components
Overview of 273-1.07K-RC by Xicon Passive Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 273-1.07K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 598 |
|
$0.0810 / $0.2700 | Buy Now |
Part Details for 273-1.07K-RC
273-1.07K-RC CAD Models
273-1.07K-RC Part Data Attributes
|
273-1.07K-RC
Xicon Passive Components
Buy Now
Datasheet
|
Compare Parts:
273-1.07K-RC
Xicon Passive Components
Fixed Resistor, Metal Film, 0.5W, 1070ohm, 350V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XICON PASSIVE COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 10 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1070 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MF-RC | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for 273-1.07K-RC
This table gives cross-reference parts and alternative options found for 273-1.07K-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 273-1.07K-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
273-1.07K/AP-RC | Fixed Resistor, Metal Film, 0.5W, 1070ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | 273-1.07K-RC vs 273-1.07K/AP-RC |
RN50T21071F | Fixed Resistor, Metal Film, 0.5W, 1070ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | TA-I Technology Co Ltd | 273-1.07K-RC vs RN50T21071F |
MF501K07 | Fixed Resistor, Metal Film, 0.5W, 1070ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | SPC Multicomp | 273-1.07K-RC vs MF501K07 |