Part Details for 2736280000 by Weidmüller Interface GmbH & Co. KG
Overview of 2736280000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2736280000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2736280000-ND
|
DigiKey | VPU AC II US 2 60/50 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$137.1500 | Buy Now |
DISTI #
2736280000
|
Avnet Americas | Surge Voltage Arrester 50kA 60VAC DIN Rail Mount - Bulk (Alt: 2736280000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2736280000
|
Mouser Electronics | Industrial Surge Protectors VPU AC II US 2 60/50 | 0 |
|
$112.9300 / $153.2500 | Order Now |
|
Onlinecomponents.com | 50 Factory Stock |
|
$103.5400 / $131.2900 | Buy Now | |
DISTI #
2736280000
|
Avnet Americas | Surge Voltage Arrester 50kA 60VAC DIN Rail Mount - Bulk (Alt: 2736280000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 50 Factory Stock |
|
$103.5400 / $131.2900 | Buy Now |