Part Details for 2736320000 by Weidmüller Interface GmbH & Co. KG
Overview of 2736320000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2736320000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2736320000-ND
|
DigiKey | VPU AC II US 2 240/50 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$177.1400 | Buy Now |
DISTI #
2736320000
|
Avnet Americas | Surge Voltage Arrester 50kA 240VAC DIN Rail Mount - Bulk (Alt: 2736320000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$104.4186 / $123.6959 | Buy Now |
DISTI #
470-2736320000
|
Mouser Electronics | Industrial Surge Protectors VPU AC II US 2 240/50 | 0 |
|
$113.5600 / $154.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$105.2000 / $132.0100 | Buy Now |