Part Details for 2736460000 by Weidmüller Interface GmbH & Co. KG
Overview of 2736460000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2736460000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2736460000-ND
|
DigiKey | VPU AC II US 1+1 R 240/50 Y Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$184.4500 | Buy Now |
DISTI #
2736460000
|
Avnet Americas | Surge Voltage Arrester with Remote Contact 65kA 240VAC DIN Rail Mount - Bulk (Alt: 2736460000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2736460000
|
Mouser Electronics | Industrial Surge Protectors VPU AC II US 1+1 R 240/50 Y | 0 |
|
$159.8300 / $221.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$164.3600 / $176.5400 | Buy Now |
DISTI #
77342973
|
Verical | 2736460000 Min Qty: 1 Package Multiple: 1 | Americas - 32 |
|
$78.7780 / $97.2440 | Buy Now |