Part Details for 275L by Littelfuse Inc
Overview of 275L by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27-275L | Coilcraft Inc | General Purpose Inductor, 2700uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45-275L | Coilcraft Inc | General Purpose Inductor, 2700uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
72275L10TFG | Renesas Electronics Corporation | 32K x 18 SuperSync FIFO, 5.0V |