Filter Your Search
1 - 8 of 8 results
|
275LF-FREQ2-DC
Fox Electronics
|
Check for Price | Yes | Obsolete | 25 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | H7C-2ELF | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 160 MHz | 50 MHz | 10 ns | 5.5 V | 4.5 V | 60/40 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 6.0mm | FOX ELECTRONICS | unknown | EAR99 | Clock | ||||||||||||
|
275LF-160
Fox Electronics
|
Check for Price | Yes | Transferred | 160 MHz | 5 V | 160 MHz | 1 MHz | 16 mA | 100 mA | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | FOX ELECTRONICS | compliant | DIP4/8,.3 | ||||||||||||||||||||
|
275LF-1
Fox Electronics
|
Check for Price | Yes | Transferred | 1 MHz | 5 V | 160 MHz | 1 MHz | 16 mA | 40 mA | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | FOX ELECTRONICS | compliant | DIP4/8,.3 | ||||||||||||||||||||
|
275LF-160.000MHZ-DC
Fox Electronics
|
Check for Price | Yes | Obsolete | 160 MHz | 25 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | H7C-2ELF | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 6.0mm | FOX ELECTRONICS | unknown | EAR99 | Clock | |||||||||||||
|
275LA-BOX
Eaton Corporation
|
Check for Price | Active | EATON CORP | compliant | EAR99 | 8536.50.70.00 | TOGGLE SWITCH | ||||||||||||||||||||||||||||||||
|
275LF-50.000MHZ-DC
Fox Electronics
|
Check for Price | Yes | Obsolete | 50 MHz | 25 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | H7C-2ELF | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 6.0mm | FOX ELECTRONICS | unknown | EAR99 | Clock | |||||||||||||
|
275LF-FREQ1-DC
Fox Electronics
|
Check for Price | Yes | Obsolete | 25 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | H7C-2ELF | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 50 MHz | 1 MHz | 10 ns | 5.5 V | 4.5 V | 55/45 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 6.0mm | FOX ELECTRONICS | unknown | EAR99 | Clock | ||||||||||||
|
275LF-1.000MHZ-DC
Fox Electronics
|
Check for Price | Yes | Obsolete | 1 MHz | 25 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | H7C-2ELF | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 6.0mm | FOX ELECTRONICS | unknown | EAR99 | Clock |